
BB135,115 | |
|---|---|
DigiKey Part Number | 568-6035-2-ND - Tape & Reel (TR) 568-6035-1-ND - Cut Tape (CT) 568-6035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB135,115 |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BB135,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.1pF @ 28V, 1MHz | |
Capacitance Ratio | 12.0 | |
Capacitance Ratio Condition | C0.5/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,27300 Kč | 62,73 Kč |
| 100 | 5,56980 Kč | 556,98 Kč |
| 500 | 4,22390 Kč | 2 111,95 Kč |
| 1 000 | 3,78984 Kč | 3 789,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57252 Kč | 7 717,56 Kč |
| 6 000 | 2,42075 Kč | 14 524,50 Kč |
| 9 000 | 2,39708 Kč | 21 573,72 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |







