BA891,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 565,41520 Kč
Datasheet
RF Diode Standard - Single 35V 100 mA 715 mW SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA891,115

DigiKey Part Number
568-BA891,115TR-ND - Tape & Reel (TR)
568-BA891,115CT-ND - Cut Tape (CT)
568-BA891,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA891,115
Description
DIODE STANDARD 35V 715MW SOD523
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA 715 mW SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BA891,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
0.9pF @ 3V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes