Image for CLA4606-219 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-219

DigiKey Part Number
3320-CLA4606-219-ND
Manufacturer
Manufacturer Product Number
CLA4606-219
Description
RF DIODE STANDARD 45V 650MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Standard - Single 45V 200 mA 650 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
45V
Current - Max
200 mA
Capacitance @ Vr, F
0.15pF @ 6V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 1MHz
Power Dissipation (Max)
650 mW
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Package / Case
2-SMD
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100565,41520 Kč56 541,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:565,41520 Kč
Unit Price with VAT:684,15239 Kč