
ASL3416SHNY | |
|---|---|
DigiKey Part Number | 568-13830-2-ND - Tape & Reel (TR) 568-13830-1-ND - Cut Tape (CT) 568-13830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL3416SHNY |
Description | IC LED DRVR LIN PWM 1.5A 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Buck | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 2.5V ~ 70V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,04000 Kč | 133,04 Kč |
| 10 | 102,21900 Kč | 1 022,19 Kč |
| 25 | 94,50600 Kč | 2 362,65 Kč |
| 100 | 86,02290 Kč | 8 602,29 Kč |
| 250 | 81,98048 Kč | 20 495,12 Kč |
| 500 | 79,54374 Kč | 39 771,87 Kč |
| 1 000 | 77,53810 Kč | 77 538,10 Kč |
| 2 500 | 75,42114 Kč | 188 552,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,65093 Kč | 207 905,58 Kč |
| Unit Price without VAT: | 133,04000 Kč |
|---|---|
| Unit Price with VAT: | 160,97840 Kč |




