
A5000R2HQ1/Z016UZ | |
|---|---|
DigiKey Part Number | 568-A5000R2HQ1/Z016UZTR-ND - Tape & Reel (TR) 568-A5000R2HQ1/Z016UZCT-ND - Cut Tape (CT) 568-A5000R2HQ1/Z016UZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5000R2HQ1/Z016UZ |
Description | IC EDGE LOCK SEC AUTH 20HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Edge Lock Secure Authenticator 20-HX2QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Edge Lock Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 40,71080 Kč | 1 017,77 Kč |
| 100 | 36,55120 Kč | 3 655,12 Kč |
| 250 | 34,56608 Kč | 8 641,52 Kč |
| 500 | 33,85550 Kč | 16 927,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,77228 Kč | 95 316,84 Kč |
| 6 000 | 31,16530 Kč | 186 991,80 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |







