
RNG90-SSVDA-T | |
|---|---|
DigiKey Part Number | 150-RNG90-SSVDA-TTR-ND - Tape & Reel (TR) 150-RNG90-SSVDA-TCT-ND - Cut Tape (CT) 150-RNG90-SSVDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNG90-SSVDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 8,92415 Kč | 29 449,69 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








