74LVT245PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 399
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 64,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 480
Unit Price: 11,58000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 28
Unit Price: 39,57000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,49315 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,49315 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 36,07623 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 136
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,93257 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 181
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 36,07623 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245PW/AUJ

DigiKey Part Number
74LVT245PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245PW/AUJ
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,55922 Kč13 898,05 Kč
5 0005,40568 Kč27 028,40 Kč
7 5005,32879 Kč39 965,92 Kč
12 5005,24462 Kč65 557,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,55922 Kč
Unit Price with VAT:6,72666 Kč