Parametric Equivalent
Parametric Equivalent

74LVC138AD/AUJ | |
|---|---|
DigiKey Part Number | 74LVC138AD/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC138AD/AUJ |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138AD/AUJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97512 Kč | 7 437,80 Kč |
| 5 000 | 2,88351 Kč | 14 417,55 Kč |
| 7 500 | 2,83762 Kč | 21 282,15 Kč |
| 12 500 | 2,78678 Kč | 34 834,75 Kč |
| 17 500 | 2,75708 Kč | 48 248,90 Kč |
| 25 000 | 2,74703 Kč | 68 675,75 Kč |
| Unit Price without VAT: | 2,97512 Kč |
|---|---|
| Unit Price with VAT: | 3,59990 Kč |


