74HCT574PW,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 1 850
Unit Price: 10,50000 Kč
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 807
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 556
Unit Price: 13,65000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 543
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 584
Unit Price: 14,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 500
Unit Price: 23,52000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574PW,112

DigiKey Part Number
568-74HCT574PW,112-ND
Manufacturer
Manufacturer Product Number
74HCT574PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
76 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT574ADTR2Gonsemi1 850MC74HCT574ADTR2GOSCT-ND10,50000 KčDirect
74HCT574PW,112Nexperia USA Inc.074HCT574PW,112-ND0,00000 KčMFR Recommended
CD74HCT574PWRTexas Instruments3 807296-17126-1-ND13,23000 KčSimilar
SN74HCT574DBRTexas Instruments4 556296-31842-1-ND13,65000 KčSimilar
SN74HCT574PWRochester Electronics, LLC4 5432156-SN74HCT574PW-ND23,52000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes