74HC4051N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 318
Unit Price: 20,44000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34 888
Unit Price: 18,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 489
Unit Price: 18,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 13,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 57 320
Unit Price: 20,23000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 220
Unit Price: 20,64694 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 207,17293 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 145,99000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 587
Unit Price: 18,98000 Kč
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4051N,652

DigiKey Part Number
568-1455-5-ND
Manufacturer
Manufacturer Product Number
74HC4051N,652
Description
IC MUX 8:1 120OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
51ns, 42ns
Manufacturer
NXP USA Inc.
-3db Bandwidth
180MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
400nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Through Hole
On-State Resistance (Max)
120Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-DIP
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4051ETexas Instruments5 318296-12810-5-ND20,44000 KčDirect
CD4051BERochester Electronics, LLC34 8882156-CD4051BE-ND18,14000 KčSimilar
CD4051BEE4Texas Instruments1 489296-47632-ND18,56000 KčSimilar
CD4051BM96Texas Instruments26296-14271-1-ND13,14000 KčSimilar
CD4051BM96G3Texas Instruments57 320296-31505-1-ND20,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes