
CD4051BEE4 | |
|---|---|
DigiKey Part Number | 296-47632-ND |
Manufacturer | |
Manufacturer Product Number | CD4051BEE4 |
Description | IC MUX 8:1 240OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BEE4 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 20MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BE | Rochester Electronics, LLC | 34 888 | 2156-CD4051BE-ND | 18,14000 Kč | MFR Recommended |
| MAX4558EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4558EPE+-ND | 207,17293 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 11,94600 Kč | 298,65 Kč |
| 100 | 10,49240 Kč | 1 049,24 Kč |
| 250 | 9,80040 Kč | 2 450,10 Kč |
| 500 | 9,38288 Kč | 4 691,44 Kč |
| 1 000 | 9,03961 Kč | 9 039,61 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |











