Direct

74HC1G14GV,125 | |
|---|---|
DigiKey Part Number | 568-74HC1G14GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GV,125 |
Description | IC INV SCHMITT TRIG 5TSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85975 Kč | 2 579,25 Kč |
| 6 000 | 0,82895 Kč | 4 973,70 Kč |
| 9 000 | 0,81351 Kč | 7 321,59 Kč |
| 15 000 | 0,79642 Kč | 11 946,30 Kč |
| 21 000 | 0,78642 Kč | 16 514,82 Kč |
| 30 000 | 0,77681 Kč | 23 304,30 Kč |
| 75 000 | 0,75610 Kč | 56 707,50 Kč |
| 150 000 | 0,74363 Kč | 111 544,50 Kč |
| Unit Price without VAT: | 0,85975 Kč |
|---|---|
| Unit Price with VAT: | 1,04030 Kč |










