Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BPN-QF

DigiKey Part Number
1727-BC847BPN-QFTR-ND - Tape & Reel (TR)
1727-BC847BPN-QFCT-ND - Cut Tape (CT)
1727-BC847BPN-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BPN-QF
Description
TRANS NPN/PNP 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Supplier Device Package
6-TSSOP
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 236
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,77200 Kč27,72 Kč
1001,71760 Kč171,76 Kč
5001,25316 Kč626,58 Kč
1 0001,10240 Kč1 102,40 Kč
2 0000,97536 Kč1 950,72 Kč
5 0000,83719 Kč4 185,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75156 Kč7 515,60 Kč
20 0000,67947 Kč13 589,40 Kč
30 0000,64271 Kč19 281,30 Kč
50 0000,60137 Kč30 068,50 Kč
70 0000,57689 Kč40 382,30 Kč
100 0000,55309 Kč55 309,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč