Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT08PW/AUJ | |
|---|---|
DigiKey Part Number | 74AHCT08PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT08PW/AUJ |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99664 Kč | 4 991,60 Kč |
| 5 000 | 1,93184 Kč | 9 659,20 Kč |
| 7 500 | 1,89941 Kč | 14 245,58 Kč |
| 12 500 | 1,86346 Kč | 23 293,25 Kč |
| 17 500 | 1,84244 Kč | 32 242,70 Kč |
| 25 000 | 1,82225 Kč | 45 556,25 Kč |
| 62 500 | 1,77874 Kč | 111 171,25 Kč |
| Unit Price without VAT: | 1,99664 Kč |
|---|---|
| Unit Price with VAT: | 2,41593 Kč |





