
IP4285CZ6-TD,125 | |
|---|---|
DigiKey Part Number | 2156-IP4285CZ6-TD,125-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | IP4285CZ6-TD,125 |
Description | TVS DIODE 5.5VWM 4.2VC 6TSOP |
Customer Reference | |
Detailed Description | 4.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 221 | 5,26250 Kč | 6 425,51 Kč |
| Unit Price without VAT: | 5,26250 Kč |
|---|---|
| Unit Price with VAT: | 6,36763 Kč |










