
R516312100 | |
|---|---|
DigiKey Part Number | 2201-R516312100-ND |
Manufacturer | |
Manufacturer Product Number | R516312100 |
Description | SMT MICRO SPDT QUARTZ 8GHZ FAILS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 8GHz |
Manufacturer Radiall USA, Inc. | Isolation 40dB (min) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Bulk | Test Frequency 8GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.5V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 243,69600 Kč | 21 218,48 Kč |
| 10 | 4 081,04500 Kč | 40 810,45 Kč |
| 25 | 3 909,34880 Kč | 97 733,72 Kč |
| Unit Price without VAT: | 4 243,69600 Kč |
|---|---|
| Unit Price with VAT: | 5 134,87216 Kč |

