
102110417 | |
|---|---|
DigiKey Part Number | 1597-102110417-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110417 |
Description | NVIDIA JETSON NANO DEV KIT-B01 |
Customer Reference | |
Detailed Description | Maxwell NVIDIA Jetson Nano Developer Kit - ARM® Cortex®-A57 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A57 | |
Platform | ||
Utilized IC / Part | Maxwell | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | NVIDIA JetPack | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,67000 Kč | 3 910,67 Kč |
| Unit Price without VAT: | 3 910,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 731,91070 Kč |






