IL 610-3TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 386
Unit Price: 70,33000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 71
Unit Price: 8,18000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 58,35253 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 227
Unit Price: 8,23000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 610-3TR7

DigiKey Part Number
390-IL610-3TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IL 610-3TR7
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 40Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.