
HCPL-0900 | |
|---|---|
DigiKey Part Number | 516-1150-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0900 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,08000 Kč | 2 072,08 Kč |
| 10 | 1 733,11200 Kč | 17 331,12 Kč |
| 25 | 1 648,46880 Kč | 41 211,72 Kč |
| 100 | 1 555,47300 Kč | 155 547,30 Kč |
| Unit Price without VAT: | 2 072,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,21680 Kč |

