HCPL-0900-500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1 452
Unit Price: 62,26000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 16,42130 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1 897
Unit Price: 13,12000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0900-500

DigiKey Part Number
HCPL-0900-500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0900-500
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 418,64826 Kč2 127 972,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 418,64826 Kč
Unit Price with VAT:1 716,56439 Kč