NAU7802 NuMicro® 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAU7802 NuMicro® 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
NL-NAU7802
NL-NAU7802

NL-NAU7802

DigiKey Part Number
816-NL-NAU7802-ND
Manufacturer
Manufacturer Product Number
NL-NAU7802
Description
EVAL BOARD FOR NAU7802
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAU7802 NuMicro® 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
-
Data Interface
I2C, Serial
Input Range
±0.5/(VREF/PGA)
Power (Typ) @ Conditions
-
Utilized IC / Part
NAU7802
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1695,03000 Kč695,03 Kč
Manufacturers Standard Package
Unit Price without VAT:695,03000 Kč
Unit Price with VAT:840,98630 Kč