
18295 | |
|---|---|
DigiKey Part Number | 1568-18295-ND |
Manufacturer | |
Manufacturer Product Number | 18295 |
Description | EVAL BOARD FOR NAU7802, TCA9548A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAU7802, TCA9548A - Data Logger Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Data Logger | |
Embedded | Yes, MCU | |
Utilized IC / Part | NAU7802, TCA9548A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,47000 Kč | 1 872,47 Kč |
| Unit Price without VAT: | 1 872,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,68870 Kč |










