
19014 | |
|---|---|
DigiKey Part Number | 1568-19014-ND |
Manufacturer | |
Manufacturer Product Number | 19014 |
Description | SMOL NAU7802 SCALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAU7802 Weight Scale Sensor smôl Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | smôl | |
Type | Sensor | |
Function | Weight Scale | |
Utilized IC / Part | NAU7802 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |




