
NK-BEDM487 | |
|---|---|
DigiKey Part Number | NK-BEDM487-ND |
Manufacturer | |
Manufacturer Product Number | NK-BEDM487 |
Description | NUMAKER-PFM-M487 IS THE DEVELOPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M487 NuMaker NuMicro® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | M487 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,14000 Kč | 937,14 Kč |
| Unit Price without VAT: | 937,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,93940 Kč |





