M487JIDAE NuMaker NuMicro® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK-IOTM487

DigiKey Part Number
816-NK-IOTM487-ND
Manufacturer
Manufacturer Product Number
NK-IOTM487
Description
HE NUMAKER-IOT-M487 IS A DEVELOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M487JIDAE NuMaker NuMicro® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
M487JIDAE
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, mikroBUS Click
Suggested Programming Environment
Mbed-Enabled
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 511,86000 Kč1 511,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 511,86000 Kč
Unit Price with VAT:1 829,35060 Kč