Iron 175W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP175

DigiKey Part Number
SP175-ND
Manufacturer
Manufacturer Product Number
SP175
Description
SOLDERING IRON 175W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 175W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
Up to 900°F (482°C)
Tip Type
MTG40 (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
175W
Features
Impact Resistant
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 703,49000 Kč2 703,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 703,49000 Kč
Unit Price with VAT:3 271,22290 Kč