Voice Record/Playback IC Single Message 30 Sec SPI 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2130YYI

DigiKey Part Number
816-I2130YYI-ND
Manufacturer
Manufacturer Product Number
I2130YYI
Description
IC VOICE REC/PLAY 30SEC 20QFN
Customer Reference
Detailed Description
Voice Record/Playback IC Single Message 30 Sec SPI 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
I2130YYI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
-
Interface
SPI
Input Signal
SPI
Output Signal
PWM Speaker Output, SPI
Sampling Frequency
4 ~ 32kHz
Duration
30 Sec
Filter Pass Band
-
Messaging
Single
Oscillator Type
Internal
Features
Volume Control
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Supply
2.7 V ~ 3.6 V
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 876
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,89900 Kč348,99 Kč
2531,83280 Kč795,82 Kč
10028,46070 Kč2 846,07 Kč
49025,90767 Kč12 694,76 Kč
98025,10483 Kč24 602,73 Kč
1 47024,70265 Kč36 312,90 Kč
2 94024,11292 Kč70 891,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč