
I2360YYI | |
|---|---|
DigiKey Part Number | 816-I2360YYI-ND |
Manufacturer | |
Manufacturer Product Number | I2360YYI |
Description | IC VOICE REC/PLAY 64SEC 32QFN |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 64 Sec SPI 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
Interface | SPI | |
Input Signal | SPI | |
Output Signal | PWM Speaker Output, SPI | |
Sampling Frequency | 4 ~ 32kHz | |
Duration | 64 Sec | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 40,45040 Kč | 1 011,26 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



