
SSR40001-AC | |
|---|---|
DigiKey Part Number | 4745-SSR40001-AC-ND |
Manufacturer | |
Manufacturer Product Number | SSR40001-AC |
Description | 4 Ch USB Solid State Relay -AC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 250VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 250VAC |
Part Status Active | Current - Output 3A |
Type AC/DC Output Module | Turn On Time 8.3ms |
Color Green | Turn Off Time 8.3ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 650,79000 Kč | 2 650,79 Kč |
| 10 | 2 584,47600 Kč | 25 844,76 Kč |
| 25 | 2 518,19760 Kč | 62 954,94 Kč |
| 50 | 2 451,92800 Kč | 122 596,40 Kč |
| 100 | 2 385,66260 Kč | 238 566,26 Kč |
| 250 | 2 253,12488 Kč | 563 281,22 Kč |
| 500 | 2 120,58802 Kč | 1 060 294,01 Kč |
| Unit Price without VAT: | 2 650,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 207,45590 Kč |






