AC/DC Output Module Output Module 3A 250VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR20001-AC

DigiKey Part Number
4745-SSR20001-AC-ND
Manufacturer
Manufacturer Product Number
SSR20001-AC
Description
2 Ch USB Solid State Relay -AC
Customer Reference
Detailed Description
AC/DC Output Module Output Module 3A 250VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Numato Lab
Current - Input
500 mA
Packaging
Retail Package
Voltage - Output
250VAC
Part Status
Active
Current - Output
3A
Type
AC/DC Output Module
Turn On Time
8.3ms
Color
Green
Turn Off Time
8.3ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 968,35000 Kč1 968,35 Kč
101 919,09100 Kč19 190,91 Kč
251 869,88880 Kč46 747,22 Kč
501 820,67780 Kč91 033,89 Kč
1001 771,47110 Kč177 147,11 Kč
2501 673,05512 Kč418 263,78 Kč
5001 574,64002 Kč787 320,01 Kč
Unit Price without VAT:1 968,35000 Kč
Unit Price with VAT:2 381,70350 Kč