


SSRP2001-AC | |
|---|---|
DigiKey Part Number | 4745-SSRP2001-AC-ND |
Manufacturer | |
Manufacturer Product Number | SSRP2001-AC |
Description | 1 Ch USB Powered SSR - AC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 250VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 250VAC |
Part Status Active | Current - Output 3A |
Type AC/DC Output Module | Turn On Time 8.3ms |
Color Green | Turn Off Time 8.3ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,41000 Kč | 1 338,41 Kč |
| 10 | 1 304,90000 Kč | 13 049,00 Kč |
| 25 | 1 271,44560 Kč | 31 786,14 Kč |
| 50 | 1 237,98320 Kč | 61 899,16 Kč |
| 100 | 1 204,52510 Kč | 120 452,51 Kč |
| 250 | 1 137,60612 Kč | 284 401,53 Kč |
| 500 | 1 070,68802 Kč | 535 344,01 Kč |
| Unit Price without VAT: | 1 338,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,47610 Kč |








