
RL20002 | |
|---|---|
DigiKey Part Number | 4745-RL20002-ND |
Manufacturer | |
Manufacturer Product Number | RL20002 |
Description | 2 Ch Relay Controller Board |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 12VDC | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| 10 | 383,61200 Kč | 3 836,12 Kč |
| 25 | 373,78120 Kč | 9 344,53 Kč |
| 50 | 363,94160 Kč | 18 197,08 Kč |
| 100 | 354,10610 Kč | 35 410,61 Kč |
| 250 | 334,43264 Kč | 83 608,16 Kč |
| 500 | 314,76002 Kč | 157 380,01 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |






