Analog Input DAQ Device Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP80002-B

DigiKey Part Number
4745-GP80002-B-ND
Manufacturer
Manufacturer Product Number
GP80002-B
Description
8 Ch USB GPIO Module Header Bott
Customer Reference
Detailed Description
Analog Input DAQ Device Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
-
Front Connection
Screw Terminal
Number of Inputs and Type
6 - Analog
Input Range
0 ~ 5V
Input Resolution
10 Bits
Number of Outputs and Type
-
Output Range
0 ~ 5V
Output Resolution
-
Bidirectional Channels
8
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 102,19000 Kč1 102,19 Kč
101 074,67800 Kč10 746,78 Kč
251 046,96040 Kč26 174,01 Kč
501 019,45300 Kč50 972,65 Kč
100991,94550 Kč99 194,55 Kč
250936,72080 Kč234 180,20 Kč
500881,70602 Kč440 853,01 Kč
Unit Price without VAT:1 102,19000 Kč
Unit Price with VAT:1 333,64990 Kč