
GP80001E | |
|---|---|
DigiKey Part Number | 4745-GP80001E-ND |
Manufacturer | |
Manufacturer Product Number | GP80001E |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 6 - Analog | |
Input Range | 0 ~ 5V | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 8 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,20000 Kč | 997,20 Kč |
| 10 | 972,20700 Kč | 9 722,07 Kč |
| 25 | 947,21960 Kč | 23 680,49 Kč |
| 50 | 922,44220 Kč | 46 122,11 Kč |
| 100 | 897,45450 Kč | 89 745,45 Kč |
| 250 | 847,47928 Kč | 211 869,82 Kč |
| 500 | 797,71402 Kč | 398 857,01 Kč |
| Unit Price without VAT: | 997,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,61200 Kč |







