
GP80002 | |
|---|---|
DigiKey Part Number | 4745-GP80002-ND |
Manufacturer | |
Manufacturer Product Number | GP80002 |
Description | 8 Ch USB GPIO Header Top |
Customer Reference | |
Detailed Description | Analog Input Module USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 6 - Analog | |
Input Range | - | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,19000 Kč | 1 102,19 Kč |
| 10 | 1 074,57300 Kč | 10 745,73 Kč |
| 25 | 1 047,02760 Kč | 26 175,69 Kč |
| 50 | 1 019,47380 Kč | 50 973,69 Kč |
| 100 | 991,92030 Kč | 99 192,03 Kč |
| 250 | 936,81316 Kč | 234 203,29 Kč |
| 500 | 881,70602 Kč | 440 853,01 Kč |
| Unit Price without VAT: | 1 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,64990 Kč |


