Analog Input Module USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP80001P

DigiKey Part Number
4745-GP80001P-ND
Manufacturer
Manufacturer Product Number
GP80001P
Description
MODULE ANALOG INPUT USB 2.0
Customer Reference
Detailed Description
Analog Input Module USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Function
Analog Input
Type
Module
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
6 - Analog
Input Range
-
Input Resolution
10 Bits
Number of Outputs and Type
8 - Analog
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1839,71000 Kč839,71 Kč
10818,71200 Kč8 187,12 Kč
25797,71400 Kč19 942,85 Kč
50776,71600 Kč38 835,80 Kč
100755,71800 Kč75 571,80 Kč
250713,72204 Kč178 430,51 Kč
500671,72602 Kč335 863,01 Kč
Unit Price without VAT:839,71000 Kč
Unit Price with VAT:1 016,04910 Kč