


GP320001 | |
|---|---|
DigiKey Part Number | 4745-GP320001-ND |
Manufacturer | |
Manufacturer Product Number | GP320001 |
Description | MODULE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Analog Input Module USB 2.0 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Numato Lab | Bus Connection USB 2.0 |
Packaging Retail Package | Number of Inputs and Type 32 - Analog |
Part Status Active | Input Range 3.3V |
Function Analog Input | Input Resolution 10 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,75000 Kč | 1 485,75 Kč |
| 10 | 1 448,56000 Kč | 14 485,60 Kč |
| 25 | 1 411,40840 Kč | 35 285,21 Kč |
| 50 | 1 374,26480 Kč | 68 713,24 Kč |
| 100 | 1 337,12540 Kč | 133 712,54 Kč |
| 250 | 1 262,83972 Kč | 315 709,93 Kč |
| 500 | 1 188,55494 Kč | 594 277,47 Kč |
| Unit Price without VAT: | 1 485,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,75750 Kč |




