
GP640001 | |
|---|---|
DigiKey Part Number | 4745-GP640001-ND |
Manufacturer | |
Manufacturer Product Number | GP640001 |
Description | MODULE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Analog Input Module USB 2.0 |
Datasheet | Datasheet |
Category | Bus Connection USB 2.0 |
Manufacturer Numato Lab | Number of Inputs and Type 32 - Analog |
Packaging Retail Package | Input Range 3.3V |
Part Status Active | Input Resolution 12 Bits |
Function Analog Input | Bidirectional Channels 64 |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 874,76000 Kč | 4 874,76 Kč |
| 10 | 4 752,84300 Kč | 47 528,43 Kč |
| 25 | 4 630,98040 Kč | 115 774,51 Kč |
| 50 | 4 509,10920 Kč | 225 455,46 Kč |
| 100 | 4 387,24220 Kč | 438 724,22 Kč |
| 250 | 4 143,50568 Kč | 1 035 876,42 Kč |
| 500 | 3 899,76994 Kč | 1 949 884,97 Kč |
| Unit Price without VAT: | 4 874,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 898,45960 Kč |


