
GP160001 | |
|---|---|
DigiKey Part Number | 4745-GP160001-ND |
Manufacturer | |
Manufacturer Product Number | GP160001 |
Description | MODULE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Analog Input Module USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 7 - Analog | |
Input Range | 0 ~ 3.3V | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | 16 - Analog | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 16 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,73000 Kč | 1 341,73 Kč |
| 10 | 1 308,13100 Kč | 13 081,31 Kč |
| 25 | 1 274,59440 Kč | 31 864,86 Kč |
| 50 | 1 241,04900 Kč | 62 052,45 Kč |
| 100 | 1 207,50800 Kč | 120 750,80 Kč |
| 250 | 1 140,42332 Kč | 285 105,83 Kč |
| 500 | 1 073,33950 Kč | 536 669,75 Kč |
| Unit Price without VAT: | 1 341,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,49330 Kč |




