8ETHSSR001-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8ETHSSR001-DC

DigiKey Part Number
4745-8ETHSSR001-DC-ND
Manufacturer
Manufacturer Product Number
8ETHSSR001-DC
Description
8 Ch Ethernet SSR Module-DC
Customer Reference
Detailed Description
AC/DC Output Module Output Module 3A 100VDC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
12VDC
Current - Input
1 A
Voltage - Output
100VDC
Current - Output
3A
Turn On Time
5ms
Turn Off Time
2ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 21 050,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 920,23000 Kč4 920,23 Kč
104 797,08500 Kč47 970,85 Kč
254 674,15240 Kč116 853,81 Kč
504 551,22060 Kč227 561,03 Kč
1004 428,07800 Kč442 807,80 Kč
2504 182,21400 Kč1 045 553,50 Kč
5003 936,13950 Kč1 968 069,75 Kč
Unit Price without VAT:4 920,23000 Kč
Unit Price with VAT:5 953,47830 Kč