
4ETHSSR001-DC | |
|---|---|
DigiKey Part Number | 4745-4ETHSSR001-DC-ND |
Manufacturer | |
Manufacturer Product Number | 4ETHSSR001-DC |
Description | 4 Ch Ethernet SSR -DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 12VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 12VDC | |
Current - Input | 1 A | |
Voltage - Output | 100VDC | |
Current - Output | 3A | |
Turn On Time | 5ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 946,66000 Kč | 3 946,66 Kč |
| 10 | 3 847,94000 Kč | 38 479,40 Kč |
| 25 | 3 749,21560 Kč | 93 730,39 Kč |
| 50 | 3 650,70160 Kč | 182 535,08 Kč |
| 100 | 3 551,97700 Kč | 355 197,70 Kč |
| 250 | 3 354,52800 Kč | 838 632,00 Kč |
| 500 | 3 157,28950 Kč | 1 578 644,75 Kč |
| Unit Price without VAT: | 3 946,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 775,45860 Kč |




