


32ETHRL001 | |
|---|---|
DigiKey Part Number | 4745-32ETHRL001-ND |
Manufacturer | |
Manufacturer Product Number | 32ETHRL001 |
Description | 32 Ch Ethernet Relay - 12V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Current - Input 1 A |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 905,48000 Kč | 5 905,48 Kč |
| 10 | 5 757,86200 Kč | 57 578,62 Kč |
| 25 | 5 610,24560 Kč | 140 256,14 Kč |
| 50 | 5 462,41980 Kč | 273 120,99 Kč |
| 100 | 5 314,80380 Kč | 531 480,38 Kč |
| 250 | 5 019,57192 Kč | 1 254 892,98 Kč |
| 500 | 4 724,34002 Kč | 2 362 170,01 Kč |
| Unit Price without VAT: | 5 905,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 145,63080 Kč |







