
NSREF3030-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3030-DSTR-ND - Tape & Reel (TR) 5380-NSREF3030-DSTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSREF3030-DSTR |
Description | 0.2% ACCURACY 35PPM 3V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V 3.006 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 3.006 V | |
Current - Output | 10 mA | |
Tolerance | - | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 28µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | - | |
Current - Cathode | 145 µA | |
Operating Temperature | -40°C ~ 145°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,47716 Kč | 5 238,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,57327 Kč | 28 719,81 Kč |
| 6 000 | 9,34782 Kč | 56 086,92 Kč |
| 9 000 | 9,23487 Kč | 83 113,83 Kč |
| 15 000 | 9,10976 Kč | 136 646,40 Kč |
| 21 000 | 9,03669 Kč | 189 770,49 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











