
HEP.00.250.NTNP | |
|---|---|
DigiKey Part Number | HEP.00.250.NTNP-ND |
Manufacturer | |
Manufacturer Product Number | HEP.00.250.NTNP |
Description | CONN NIMCAMAC RCPT STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HEP.00.250.NTNP Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -20°C ~ 100°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 700 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 10 | 396,00100 Kč | 3 960,01 Kč |
| 25 | 371,20280 Kč | 9 280,07 Kč |
| 50 | 353,48880 Kč | 17 674,44 Kč |
| 100 | 336,62520 Kč | 33 662,52 Kč |
| 300 | 311,54173 Kč | 93 462,52 Kč |
| 500 | 300,52800 Kč | 150 264,00 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |



