
NCA9555 | |
|---|---|
DigiKey Part Number | 5380-NCA9555TR-ND - Tape & Reel (TR) 5380-NCA9555CT-ND - Cut Tape (CT) 5380-NCA9555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9555 |
Description | 16-BIT I2C-BUS I/O PORT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA |
Manufacturer NOVOSENSE | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,53160 Kč | 313,29 Kč |
| 100 | 11,01980 Kč | 1 101,98 Kč |
| 250 | 10,29656 Kč | 2 574,14 Kč |
| 500 | 9,86108 Kč | 4 930,54 Kč |
| 1 000 | 9,54170 Kč | 9 541,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,12439 Kč | 22 810,97 Kč |
| 5 000 | 8,89635 Kč | 44 481,75 Kč |
| 7 500 | 8,78218 Kč | 65 866,35 Kč |
| 12 500 | 8,65563 Kč | 108 195,38 Kč |
| 17 500 | 8,58167 Kč | 150 179,23 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











