Pressure Sensor -14.73PSI ~ 30PSI (-101.59kPa ~ 206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-30/30-1-1-2-37-30

DigiKey Part Number
4681-621-30/30-1-1-2-37-30-ND
Manufacturer
Manufacturer Product Number
621-30/30-1-1-2-37-30
Description
Explosion Proof Transmitter
Customer Reference
Detailed Description
Pressure Sensor -14.73PSI ~ 30PSI (-101.59kPa ~ 206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
-14.73PSI ~ 30PSI (-101.59kPa ~ 206.84kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Explosion-Proof
Termination Style
-
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
0°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 808,21000 Kč14 808,21 Kč
Unit Price without VAT:14 808,21000 Kč
Unit Price with VAT:17 917,93410 Kč