
702-MFS | |
|---|---|
DigiKey Part Number | 4681-702-MFS-ND |
Manufacturer | |
Manufacturer Product Number | 702-MFS |
Description | Soft Seat Bleed Valve, 1/4" |
Customer Reference | |
Detailed Description | Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | Pressure Operated | |
Actuator Type | Manual Knob | |
Operating Pressure | 6000 PSI (414 bar) | |
Orifice Diameter | 0.187" (4.75mm) | |
Fluid Type | - | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 200°F | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 864,19000 Kč | 4 864,19 Kč |
| Unit Price without VAT: | 4 864,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 885,66990 Kč |








