
621-15000-1-1-2-6-CC | |
|---|---|
DigiKey Part Number | 4681-621-15000-1-1-2-6-CC-ND |
Manufacturer | |
Manufacturer Product Number | 621-15000-1-1-2-6-CC |
Description | Explosion Proof Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor 15000PSI (103421.36kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 15000PSI (103421.36kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Explosion-Proof | |
Termination Style | 1/2" NPT Male Conduit with 6' Cable | |
Maximum Pressure | 15000PSI (103421.36kPa) | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 869,96000 Kč | 11 869,96 Kč |
| Unit Price without VAT: | 11 869,96000 Kč |
|---|---|
| Unit Price with VAT: | 14 362,65160 Kč |



