
40-901-30-psi/kg/cm2-MIP-BT8-CC | |
|---|---|
DigiKey Part Number | 4681-40-901-30-psi/kg/cm2-MIP-BT8-CC-ND |
Manufacturer | |
Manufacturer Product Number | 40-901-30-psi/kg/cm2-MIP-BT8-CC |
Description | Liquid Filled Pressure Guage 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 30 PSI (0 ~ 2 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.032" (0.80mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated | Weight 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 462,40000 Kč | 8 462,40 Kč |
| Unit Price without VAT: | 8 462,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 239,50400 Kč |





