
402-MFS | |
|---|---|
DigiKey Part Number | 4681-402-MFS-ND |
Manufacturer | |
Manufacturer Product Number | 402-MFS |
Description | Hard Seat Needle Valve, 1/4" |
Customer Reference | |
Detailed Description | Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | Pressure Operated | |
Actuator Type | Manual Knob | |
Operating Pressure | 10000PSI (689 bar) | |
Orifice Diameter | 0.187" (4.75mm) | |
Fluid Type | - | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 200°F | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 887,78000 Kč | 3 887,78 Kč |
| Unit Price without VAT: | 3 887,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 704,21380 Kč |










